8-1879685-2

Heilind Number:AMP8-1879685-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879685-2
ECAD Model:
3D Model

Description:

H8 86K6 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879685-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:86.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879685-2

Detailed Description

Enhance precision in your circuitry with our H8 86K6 Through Hole Resistor. With a resistance of 86.6 KΩ and a tight tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating seamlessly in temperatures ranging from -55 to 155 °C, it is suitable for a variety of environments. Its axial leaded design and tinned copper termination provide ease of installation. With a power rating of 0.25 W and a rated voltage of 350 V, it offers reliable power handling capabilities. Plus, the ±50 ppm/°C temperature coefficient guarantees stability over time. Upgrade your electronic projects with this high-quality component.