8-1879685-6

Heilind Number:AMP8-1879685-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879685-6
ECAD Model:
3D Model

Description:

H8 95K3 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879685-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:95.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879685-6

Detailed Description

Enhance your electronic circuitry with this high-performance H8 95K3 resistor. Featuring a precision Thin Film element, it boasts a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, ensuring accurate and stable operation even in extreme environments. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its axial-leaded design with tinned copper terminals allows for easy and secure mounting, while the RoHS compliance underscores our commitment to environmental responsibility. Upgrade your projects with the reliability and efficiency of this premium component.