8-1879685-8

Heilind Number:AMP8-1879685-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879685-8
ECAD Model:
3D Model

Description:

H8 100K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879685-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:100 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879685-8

Detailed Description

Enhance circuit performance with our precision H8 100K 0.1% 50PPM resistor. This thin film resistor features a power rating of 0.25 W and a resistance of 100 KΩ, ensuring reliable operation in a wide temperature range from -55 to 155 °C. With a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it offers accurate and stable resistance values. The axial leaded design with tinned copper leads allows for easy installation. Operating at a rated voltage of 350 V, this resistor is ideal for various applications in electronics, offering high precision and performance.