8-1879685-9

Heilind Number:AMP8-1879685-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879685-9
ECAD Model:
3D Model

Description:

H8 102K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879685-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:102 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879685-9

Detailed Description

Enhance circuit performance with the precision of our H8 102K resistor. Featuring a thin film element, this axial-leaded component offers a resistance value of 102 KΩ with a tight tolerance of 0.1%, ensuring accurate signal control. Operating flawlessly in a wide temperature range from -55 to 155 °C, it is suitable for diverse applications. With a power rating of .25 W and a rated voltage of 350 V, it delivers reliable performance. The ±50 ppm/°C temperature coefficient guarantees stable operation even in fluctuating environmental conditions. Crafted with tinned copper leads for secure connectivity, this resistor is a dependable choice for demanding through-hole installations.