8-1879686-0

Heilind Number:AMP8-1879686-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879686-0
ECAD Model:
3D Model

Description:

H8 887K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879686-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:887 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879686-0

Detailed Description

Upgrade your electronic circuits with the H8 887K 0.1% 50PPM Axial Leaded Resistor. This high-precision component boasts a resistance of 887 KΩ, ensuring reliable performance in a variety of applications. With a power rating of .25 W and a rated voltage of 350 V, it delivers stable and efficient operation. The thin film element type offers superior durability, while the ±50 ppm/°C temperature coefficient guarantees consistent performance in extreme environments. Tinned copper leads provide secure connections, and the compact 7.2 x 2.5 mm dimensions make it easy to integrate into your designs. Ideal for use in demanding industrial and electronic projects, this resistor is a must-have for any discerning engineer. Please note that this product is not RoHS compliant.