| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879686-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 931 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP8-1879686-2 |
8-1879686-2
| Heilind Number: | AMP8-1879686-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879686-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality axial-leaded resistor. The H8 931K model features a thin film element with a tolerance of 0.1% for precise performance. With a resistance of 931 KΩ and a power rating of .25 W, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 155 °C, this resistor offers reliable performance even in harsh environments. Its tinned copper leads ensure secure connections, while its rated voltage of 350 V provides ample power handling capabilities. Perfect for through-hole mounting, it is an essential component for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


