8-1879686-3

Heilind Number:AMP8-1879686-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879686-3
ECAD Model:
3D Model

Description:

H8 953K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879686-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:953 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879686-3

Detailed Description

Enhance precision in your electronic circuits with the H8 953K Thin Film Resistor. With a tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, this axial leaded resistor provides reliable performance in a wide operating temperature range of -55 to 155°C. Featuring a power rating of .25 W and a rated voltage of 350 V, it is suitable for various applications. The tinned copper leads ensure secure and efficient connectivity, while its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. Perfect for demanding environments, this resistor offers a resistance value of 953 KΩ with a low temperature coefficient, making it a valuable component for precision electronics.