8-1879687-0

Heilind Number:AMP8-1879687-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879687-0
ECAD Model:
3D Model

Description:

H4 66R5 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879687-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:66.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879687-0

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 66R5 thin film resistor. With a low tolerance of .1% and a temperature coefficient of ±100 ppm/°C, it ensures accurate performance even in demanding environments. Operating at a wide temperature range from -55 to 155 °C, and rated for 350 V, this resistor is suitable for a variety of applications. Its axial leaded mount type and tinned copper leads offer easy installation, while its compact dimensions of 10 x 3.7 mm make it space-efficient. With a power rating of .5 W and resistance of 66.5 Ω, it provides efficient power handling. Whether you're a hobbyist or a professional, this through-hole resistor is a valuable addition to your toolkit. Please note, it is not RoHS compliant.