8-1879687-7

Heilind Number:AMP8-1879687-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879687-7
ECAD Model:
3D Model

Description:

H4 78R7 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879687-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:78.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879687-7

Detailed Description

Enhance your circuitry with precision and reliability using our H4 78R7 0.1% 100PPM Axial Leaded Resistor. With a power rating of 0.5 W and a resistance of 78.7 Ω, this thin film resistor offers exceptional performance in a compact 10 x 3.7 mm package. Featuring tinned copper leads for easy installation, it ensures secure connectivity in any application. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is suitable for a wide range of electronic projects. With a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, it guarantees precise and stable resistance values over time. Trust in the quality and durability of this through hole resistor for your design needs. (This description excludes the SKU and is a generic description that can be used for marketing purposes)