8-1879688-0

Heilind Number:AMP8-1879688-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879688-0
ECAD Model:
3D Model

Description:

H4 715R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879688-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:715 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879688-0

Detailed Description

Achieve precise resistance in your electronic circuits with this H4 715R resistor. With a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures stability and accuracy in various operating conditions. Rated for 0.5 W power and 350 V, this thin film resistor is designed for reliable performance. Its axial leaded mount type and tinned copper leads make it easy to integrate into your systems. Operating efficiently in a wide temperature range from -55 to 155 °C, it's suitable for diverse applications. Trust in its quality construction and compliance with RoHS standards for environmentally conscious sourcing. Upgrade your through-hole resistor with this essential component for your projects.