8-1879688-4

Heilind Number:AMP8-1879688-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879688-4
ECAD Model:
3D Model

Description:

H4 787R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879688-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:787 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879688-4

Detailed Description

Enhance your circuitry with the precision of our H4 787R resistor. With a resistance of 787 ohms and a tolerance of 0.1%, this thin film component ensures accurate performance in a variety of applications. Operating seamlessly in temperatures ranging from -55 to 155°C, it guarantees reliable functionality even in extreme conditions. Its 350V rated voltage and .5W power rating make it suitable for high-power circuits, while its axial leaded mount type with tinned copper terminals allows for easy and secure installation. RoHS compliance underscores our commitment to sustainability, making this resistor a responsible choice for your project. Elevate your design with the exceptional quality and performance of our H4 787R resistor.