| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879688-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 806 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP8-1879688-5 |
8-1879688-5
| Heilind Number: | AMP8-1879688-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879688-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4 806R resistor, a high-quality component designed for precision performance. With a resistance of 806 ohms and a tolerance of 0.1%, this thin film resistor delivers reliable and accurate results. Its rated voltage of 350V and power rating of 0.5W ensure durability under demanding conditions. Featuring axial leaded mounting and tinned copper termination, it is easy to install in your electronic assembly. The temperature coefficient of ±100 ppm/°C and operating temperature range of -55 to 155°C make it suitable for a wide range of applications. Trust in the quality and performance of this resistor for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


