8-1879688-9

Heilind Number:AMP8-1879688-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879688-9
ECAD Model:
3D Model

Description:

H4 887R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879688-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:887 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879688-9

Detailed Description

Enhance your electronic projects with the precision and reliability of our H4 887R Thin Film Resistor. With a tolerance of just 0.1% and a temperature coefficient of ±100 ppm/°C, this axial leaded resistor guarantees accurate performance even in extreme operating conditions ranging from -55 to 155 °C. Its power rating of 0.5 W and rated voltage of 350 V make it suitable for a wide range of applications, while the tinned copper leads ensure easy and secure mounting. Measuring 10 x 3.7 mm, it is compact yet powerful, offering a resistance of 887 Ω for efficient circuit protection. Whether you're a hobbyist or a professional, this resistor is an essential component for your toolkit. Please note, it is not RoHS compliant.