8-1879689-1

Heilind Number:AMP8-1879689-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879689-1
ECAD Model:
3D Model

Description:

H4 7K87 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879689-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:7.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879689-1

Detailed Description

Enhance your electronic circuitry with the precision of this H4 Thin Film Through Hole Resistor. With a resistance of 7.87 KΩ and a tolerance of .1%, it ensures accurate performance even in extreme temperatures ranging from -55 to 155 °C. Operating at a rated voltage of 350 V with a power rating of .5 W, this component boasts reliable functionality. Its axial leaded mount type and tinned copper leads facilitate easy installation, making it a versatile choice for various applications. With a temperature coefficient of ±100 ppm/°C, it guarantees stability over time. Upgrade your projects with this high-quality resistor, essential for maintaining signal integrity and voltage regulation.