8-1879689-2

Heilind Number:AMP8-1879689-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879689-2
ECAD Model:
3D Model

Description:

H4 8K06 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879689-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:8.06 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879689-2

Detailed Description

Achieve precise resistance in your circuit with this high-quality through-hole resistor. The H4 8K06 model boasts a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, ensuring stable performance in varied operating conditions. With a power rating of .5 W and a rated voltage of 350 V, it is suitable for demanding applications. Its compact dimensions of 10 x 3.7 mm make it easy to integrate, while the axial leaded mount type with tinned copper leads facilitates secure installation. Built to last, this thin film resistor has a resistance value of 8.06 KΩ and is RoHS compliant, meeting environmental standards. With an operating temperature range of -55 to 155 °C, it is reliable even in harsh environments. Perfect for precision engineering projects, it is a vital component in any electronic setup.