8-1879689-4

Heilind Number:AMP8-1879689-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879689-4
ECAD Model:
3D Model

Description:

H4 8K45 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879689-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:8.45 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879689-4

Detailed Description

Enhance your electronic circuitry with our precision H4 8K45 axial leaded resistor. With a power rating of 0.5W and a resistance of 8.45 KΩ, this thin film element boasts a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, ensuring reliable performance across a wide operating temperature range from -55 to 155 °C. Its compact 10 x 3.7 mm dimensions make it ideal for space-constrained applications, while the tinned copper leads provide secure termination. RoHS compliant and rated for 350V, this resistor is a high-quality solution for your through-hole mounting needs. Upgrade your designs with the perfect balance of precision and durability.