8-1879689-5

Heilind Number:AMP8-1879689-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879689-5
ECAD Model:
3D Model

Description:

H4 8K66 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879689-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:8.66 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879689-5

Detailed Description

Enhance your circuitry with precision and reliability using this H4 resistor. With a resistance of 8.66 KΩ and a tolerance of 0.1%, it guarantees accurate performance in diverse applications. Its thin film element and axial leaded mount type ensure efficient heat dissipation and easy installation. Operating in a wide temperature range from -55 to 155 °C, it remains dependable even in harsh environments. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for various power circuit designs. Crafted with tinned copper leads and compliant with RoHS regulations, it prioritizes both performance and environmental responsibility. Perfect for through-hole applications, this resistor is an essential component for any electronics enthusiast or professional.