8-1879690-0

Heilind Number:AMP8-1879690-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879690-0
ECAD Model:
3D Model

Description:

H4 82K5 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879690-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:82.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879690-0

Detailed Description

Experience precise and reliable resistance with this H4 82K5 Thin Film Resistor. Featuring a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, this resistor is ideal for applications that demand accuracy. With a power rating of .5 W and a rated voltage of 350 V, it ensures stable performance even in high-power circuits. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 10 x 3.7 mm allow for versatile use. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor is suitable for various electronic projects. Its non-RoHS compliance is indicated, providing clarity on its environmental impact. Count on the durability and precision of this Through Hole Resistor for your next design.