8-1879690-3

Heilind Number:AMP8-1879690-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879690-3
ECAD Model:
3D Model

Description:

H4 88K7 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879690-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:88.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879690-3

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4 88K7 resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, this axial leaded component guarantees accurate performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.5 W and a resistance value of 88.7 KΩ, it offers optimal functionality in a compact 10 x 3.7 mm package. Its thin film construction and tinned copper leads ensure long-lasting durability and efficient heat dissipation. Ideal for applications requiring high precision and stability, this resistor is a dependable choice for your design needs. Please note that it is not RoHS compliant. Elevate your circuit design with this high-quality through-hole resistor.