8-1879690-4

Heilind Number:AMP8-1879690-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879690-4
ECAD Model:
3D Model

Description:

H4 90K9 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879690-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:90.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879690-4

Detailed Description

Enhance your circuit's precision with this high-quality axial leaded resistor. Designed for optimal performance, it boasts a resistance of 90.9 KΩ with a tolerance of .1%, ensuring accuracy in your electronic applications. With a power rating of .5 W and a rated voltage of 350 V, it can handle demanding tasks with ease. The thin film element type and ±100 ppm/°C temperature coefficient guarantee stable operation, even in extreme environments ranging from -55 to 155 °C. Its compact dimensions of 10 x 3.7 mm and tinned copper leads make for convenient installation, while the two terminations offer secure connectivity. Perfect for professional use, this resistor is a reliable choice for your through hole mounting needs.