8-1879691-0

Heilind Number:AMP8-1879691-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879691-0
ECAD Model:
3D Model

Description:

H4 887K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879691-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:887 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879691-0

Detailed Description

Enhance the precision of your electronic circuits with our H4 887K through-hole resistor. This high-quality component boasts a resistance of 887 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, ensuring reliable performance in a wide operating temperature range from -55 to 155 °C. Its compact 10 x 3.7 mm axial leaded design, along with tinned copper leads, facilitates easy installation on PCBs. Rated for up to 350 V, this resistor is suitable for various applications where accuracy and stability are paramount. Crafted with thin film technology, it guarantees exceptional signal integrity and durability. Unleash the full potential of your designs with this essential through-hole resistor.