8-1879691-1

Heilind Number:AMP8-1879691-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879691-1
ECAD Model:
3D Model

Description:

H4 909K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879691-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:909 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879691-1

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 909K resistor. Featuring a thin film element with a tolerance of 0.1%, it ensures accurate resistance values for optimal performance. With a power rating of 0.5W and a rated voltage of 350V, this resistor is suitable for a wide range of applications. Its axial leaded mount type and tinned copper termination offer easy installation and secure connections. Operating efficiently in temperatures ranging from -55 to 155°C, it's a durable choice for demanding environments. Trust in its ±100 ppm/°C temperature coefficient for stable operation. Upgrade your circuit designs with this high-quality component.