8-1879692-3

Heilind Number:AMP8-1879692-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879692-3
ECAD Model:
3D Model

Description:

H8 71R5 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879692-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:71.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879692-3

Detailed Description

Enhance your electronic projects with the H8 71R5 0.1% 100PPM Axial Leaded Resistor. This high-quality component offers a power rating of .25 W and a resistance of 71.5 Ω, ensuring reliable performance in a variety of applications. With a temperature coefficient of ±100 ppm/°C and an operating temperature range of -55 to 155 °C, this resistor is designed to withstand harsh environments. Its thin film element and tinned copper leads guarantee precision and durability. Rated for 350 V, it meets the demands of demanding circuits. Perfect for professionals and hobbyists alike, this through-hole resistor is a valuable addition to any toolkit.