| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879692-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 75 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP8-1879692-5 |
8-1879692-5
| Heilind Number: | AMP8-1879692-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879692-5 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuitry with the precision and reliability of this H8 75Ω thin film resistor. With a tolerance of just 0.1% and a low temperature coefficient of ±100 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. The axial leaded design with tinned copper leads allows for easy installation, while the rated voltage of 350V and power rating of .25W make it suitable for a wide range of applications. Trust in the quality of this resistor for optimal signal processing in your electronic devices.

