8-1879693-3

Heilind Number:AMP8-1879693-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879693-3
ECAD Model:
3D Model

Description:

H8 768R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879693-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:768 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879693-3

Detailed Description

Enhance precision in your electronic circuits with the H8 768R resistor, boasting a remarkable 0.1% tolerance and ±100 ppm/°C temperature coefficient. With a resistance of 768 Ω and a power rating of .25 W, this thin film resistor is ideal for applications requiring high accuracy and stability. Operating reliably in a wide temperature range from -55 to 155 °C, it offers dependable performance in various environments. Its axial leaded design with tinned copper termination ensures easy and secure installation. Measuring 7.2 x 2.5 mm, this component is compact yet powerful, rated for up to 350 V. Upgrade your through-hole resistor setup with this quality component, perfect for demanding projects in the fields of electronics and automation.