8-1879693-4

Heilind Number:AMP8-1879693-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879693-4
ECAD Model:
3D Model

Description:

H8 787R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879693-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:787 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879693-4

Detailed Description

Enhance precision in electronic circuitry with this high-performance H8 787Ω axial leaded resistor. Engineered with a thin film element, it offers exceptional accuracy with a tolerance of 0.1%. Operating seamlessly within a wide temperature range from -55 to 155°C, it ensures reliability in diverse environments. Boasting a power rating of 0.25W and a rated voltage of 350V, this resistor is suitable for various applications. Its tinned copper leads provide secure termination, while a low temperature coefficient of ±100 ppm/°C guarantees stable performance over time. Ideal for through-hole mounting, this component is a dependable choice for demanding projects in the field of electronics.