| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879693-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 806 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP8-1879693-5 |
8-1879693-5
| Heilind Number: | AMP8-1879693-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879693-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our precision H8 806R 0.1% 100PPM resistor. Designed for optimal performance, this axial leaded resistor features a thin film element for reliable operation. With a resistance of 806 Ω and a power rating of .25 W, it is suitable for a wide range of applications. The tinned copper leads ensure easy installation, while the high-quality construction guarantees durability. Operating efficiently in temperatures ranging from -55 to 155 °C, it offers stability in varying environments. Trust in this resistor for consistent and accurate performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


