8-1879694-0

Heilind Number:AMP8-1879694-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879694-0
ECAD Model:
3D Model

Description:

H8 7K68 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879694-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:7.68 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879694-0

Detailed Description

Experience precision performance with our H8 7K68 0.1% 100PPM Axial Leaded resistor. Designed for exceptional accuracy, this resistor offers a resistance of 7.68 KΩ with a tolerance of 0.1%. Its thin film element ensures reliable operation, even in demanding conditions, while the tinned copper leads provide secure connectivity. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 155 °C, it guarantees consistent performance. Trust in the quality and durability of our Through Hole resistor for your electronic projects.