8-1879694-1

Heilind Number:AMP8-1879694-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879694-1
ECAD Model:
3D Model

Description:

H8 7K87 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879694-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:7.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879694-1

Detailed Description

Enhance precision in your electronic circuitry with our H8 7K87 Through Hole Resistor. Designed with a thin film element, it offers a resistance of 7.87 KΩ with a tolerance of 0.1%, ensuring reliable performance even in demanding applications. The axial leaded mount type and tinned copper leads make for easy installation, while its power rating of 0.25 W and rated voltage of 350 V provide ample capacity for efficient operation. With an operating temperature range of -55 to 155 °C and a temperature coefficient of ±100 ppm/°C, this resistor guarantees stability and accuracy in diverse environmental conditions. Trust in its quality construction for optimal performance in your projects.