8-1879694-2

Heilind Number:AMP8-1879694-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879694-2
ECAD Model:
3D Model

Description:

H8 8K06 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879694-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:8.06 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879694-2

Detailed Description

Achieve precise resistance with our H8 8K06 resistor, boasting a tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C. This axial-leaded component features a thin film element, ensuring reliable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various applications. The tinned copper leads provide easy installation, making it a convenient choice for your circuit design needs. Compliant with RoHS regulations, it offers both high performance and environmental responsibility. Elevate your projects with this high-quality through hole resistor.