8-1879694-3

Heilind Number:AMP8-1879694-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879694-3
ECAD Model:
3D Model

Description:

H8 8K25 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879694-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:8.25 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879694-3

Detailed Description

Enhance circuit performance with this precision H8 8K25 0.1% 100PPM resistor. Featuring a thin film element and axial leaded mount type, it ensures reliable operation in a variety of applications. With a power rating of 0.25 W and a resistance value of 8.25 KΩ, it can handle up to 350 V. The tinned copper leads provide secure connections, while the wide operating temperature range of -55 to 155 °C allows for use in diverse environments. With a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, this resistor offers high accuracy and stability. Perfect for through hole installations, it is a vital component for any electronics project.