8-1879694-7

Heilind Number:AMP8-1879694-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879694-7
ECAD Model:
3D Model

Description:

H8 9K09 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879694-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:9.09 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879694-7

Detailed Description

Upgrade your electronic components with this precision H8 9K09 resistor. With a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, this thin film resistor ensures accurate and stable performance in a wide operating temperature range from -55 to 155 °C. Its axial leaded mount type and tinned copper leads make it easy to install, while its rated voltage of 350 V and power rating of .25 W offer reliable operation. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, making it ideal for various applications in electronics and beyond. Please note that this product is not RoHS compliant. Upgrade your electronic components with this precision H8 9K09 resistor. With a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, this thin film resistor ensures accurate and stable performance in a wide operating temperature range from -55 to 155 °C. Its axial leaded mount type and tinned copper leads make it easy to install, while its rated voltage of 350 V and power rating of .25 W offer reliable operation. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, making it ideal for various applications in electronics and beyond. Please note that this product is not RoHS compliant.