8-1879694-8

Heilind Number:AMP8-1879694-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879694-8
ECAD Model:
3D Model

Description:

H8 9K31 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879694-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:9.31 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879694-8

Detailed Description

Upgrade your electronic circuitry with our precision H8 9K31 resistor, designed for optimal performance and reliability. Featuring a thin film element with a tolerance of 0.1%, this axial leaded resistor guarantees accurate resistance values with minimal deviation. With a power rating of 0.25W and a rated voltage of 350V, it is suitable for a wide range of applications. The tinned copper leads ensure secure and durable connections, while the operating temperature range of -55 to 155°C makes it versatile for use in varying environments. Trust in the quality and precision of our resistor to enhance the efficiency of your electronic systems.