8-1879694-9

Heilind Number:AMP8-1879694-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879694-9
ECAD Model:
3D Model

Description:

H8 9K53 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879694-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:9.53 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879694-9

Detailed Description

Upgrade your electronic circuit with our high-quality axial leaded resistor. The H8 9K53 model features a thin film element with a tolerance of 0.1%, ensuring precise performance. With a resistance of 9.53 KΩ and a power rating of 0.25 W, it can handle voltages up to 350 V, making it suitable for a wide range of applications. Its tinned copper leads provide secure connections, while its operating temperature range of -55 to 155 °C guarantees reliability in various environments. With a temperature coefficient of ±100 ppm/°C, this resistor offers stable performance over time. Upgrade to the H8 9K53 for unrivaled precision and durability in your projects.