8-1879695-4

Heilind Number:AMP8-1879695-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879695-4
ECAD Model:
3D Model

Description:

H8 90K9 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879695-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:90.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879695-4

Detailed Description

Upgrade your electronics with our precision H8 90K9 0.1% 100PPM Through Hole Resistor. With a power rating of .25 W and a resistance of 90.9 KΩ, this thin film resistor ensures reliable performance in a wide temperature range, from -55 to 155 °C. Its axial leaded construction with tinned copper terminals makes for easy installation, while its high voltage rating of 350 V guarantees durability. Trust in its ±100 ppm/°C temperature coefficient for consistent operation, and rest assured that it meets RoHS compliance standards. Perfect for various applications, this resistor is a reliable choice for your electronic projects.