| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879695-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 97.6 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP8-1879695-7 |
8-1879695-7
| Heilind Number: | AMP8-1879695-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879695-7 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit with the precision and reliability of this H8 97K6 resistor. Featuring a thin film element with a tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, it ensures accurate performance even in extreme conditions. With a resistance of 97.6 KΩ and a power rating of 0.25 W, this through hole resistor is perfect for high-power applications. Its axial leaded design and tinned copper termination provide easy and secure installation. Operating temperature range of -55 to 155 °C and a rated voltage of 350 V make it suitable for a wide range of electronic setups. Upgrade with confidence, as this resistor is crafted for durability and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


