| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879695-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 102 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP8-1879695-9 |
8-1879695-9
| Heilind Number: | AMP8-1879695-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879695-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H8 102K 0.1% 100PPM Axial Leaded Resistor, offering precise resistance of 102 KΩ with a tolerance of 0.1%. This thin film resistor operates reliably in a wide temperature range from -55 to 155 °C, making it suitable for various applications. With a power rating of .25W and rated voltage of 350V, it ensures stable performance. Featuring tinned copper leads for easy installation, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


