8-1879696-0

Heilind Number:AMP8-1879696-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879696-0
ECAD Model:
3D Model

Description:

H8 887K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879696-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:887 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879696-0

Detailed Description

Enhance the accuracy and reliability of your electronic circuits with this high-quality axial leaded resistor. Featuring a resistance of 887 KΩ with a tolerance of 0.1% and a power rating of 0.25 W, it ensures precise performance even in demanding applications. The thin film element and tinned copper leads guarantee efficient heat dissipation and long-term durability. With a temperature coefficient of ±100 ppm/°C and an operating temperature range of -55 to 155 °C, this resistor is suitable for a wide range of environments. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your through-hole resistor with this essential component for optimal circuit functionality.