| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879743-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 31.6 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879743-0 |
8-1879743-0
Specifications
Detailed Description
Enhance your electronic projects with the RP 1J 31R6 precision resistor, boasting a minimal tolerance of 0.1% and a power rating of 0.1 W. With a resistance of 31.6 Ω and a rated voltage of 75 V, this surface mount component guarantees reliable performance. Measuring just 1.55 x 0.8 x 0.45 mm, it is suitable for compact designs. The thin film element ensures high accuracy, while the solder termination type simplifies installation. RoHS compliance underscores our commitment to environmental responsibility. Ideal for a wide range of applications, this resistor is a valuable addition to any electronics toolkit.

