| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879743-4 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 34.8 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879743-4 |
8-1879743-4
Specifications
Detailed Description
Enhance your circuitry with the RP 1J 34R8 0.1% 15PPM CUT LENGTH precision resistor. With a power rating of .1 W and a tolerance of .1%, this surface mount resistor offers reliable performance. Its thin film element type ensures precision in resistance, with a value of 34.8 Ω. Operating at a rated voltage of 75 V, it's suitable for a wide range of applications. The solder termination type and compact 0603 size make for easy integration onto PCBs. Trust in its quality and precision, essential for your electronic projects.

