| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879744-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 340 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879744-0 |
8-1879744-0
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 1J 340R 0.1% 15PPM thin film precision resistor. Measuring 0603 in size, it offers a resistance of 340 Ω with a tight tolerance of .1%. Operating at a power rating of .1 W and a rated voltage of 75 V, this surface mount resistor is soldered onto your circuit board with ease. With dimensions of 1.55 x .8 x .45 mm, it fits compactly into your design. Trust in its reliability for consistent performance, meeting your project needs effectively.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1879743-7 | ![]() |


