8-1879744-1

Heilind Number:AMP8-1879744-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879744-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 348R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879744-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:348 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879744-1

Detailed Description

Enhance precision in your electronic projects with this RP 1J 348R Thin Film Precision Resistor. Measuring 1.55 x .8 x .45 mm in size with a 0603 code, it offers a resistance of 348 Ω with a tolerance of .1%. Designed for surface mount installation with solder termination, this resistor is suitable for a wide range of applications. With a power rating of .1 W and a rated voltage of 75 V, it ensures reliable performance. The 15PPM cut length guarantees accuracy, making it an essential component for your circuitry. Compliant with RoHS regulations, it meets strict environmental standards. Trust in its quality, as it comes from a reputable supplier of Surface Mount Resistors.