| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879745-9 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 4.53 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879745-9 |
8-1879745-9
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 1J 4K53 0.1% 15PPM thin film precision resistor. Designed for surface mount installation, it features a power rating of .1 W and a resistance of 4.53 KΩ, ensuring reliable performance in demanding applications. With a tolerance of .1% and low temperature coefficient of 15PPM, this resistor guarantees accurate and stable operation. Meeting industry standards for quality and performance, it is the ideal choice for critical electronic systems.

