8-1879746-1

Heilind Number:AMP8-1879746-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879746-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 40K2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879746-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:40.2 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879746-1

Detailed Description

Enhance precision in your electronic circuits with this RP 1J 40K2 0.1% 15PPM CUT LENGTH resistor. Measuring 0603 in size and boasting a power rating of .1 W, this thin film element is designed for surface mount soldering. With a resistance of 40.2 KΩ and a tolerance of .1%, it ensures reliable performance even in demanding applications. Operating at a rated voltage of 75 V, this resistor is a crucial component for maintaining signal integrity. Its compact dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained PCB designs. Trust in its quality as a Surface Mount Resistors product, compliant with RoHS regulations. Upgrade your circuitry with this essential Precision Resistor.