8-1879746-2

Heilind Number:AMP8-1879746-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879746-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 41K2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879746-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:41.2 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879746-2

Detailed Description

Enhance your electronic projects with the RP 1J 41K2 0.1% 15PPM CUT LENGTH precision resistor, a high-performance component designed for optimal circuit accuracy. With a resistance of 41.2 KΩ and a tolerance of .1%, this thin film resistor ensures stable and reliable operation. Its compact 0603 size and surface mount termination make it easy to integrate onto your PCB. Operating at a power rating of .1 W and a rated voltage of 75 V, it's suitable for a wide range of applications. Built to last, this resistor complies with RoHS regulations for environmentally conscious production. Upgrade your designs with the precision and quality of this surface mount resistor.