8-1879746-7

Heilind Number:AMP8-1879746-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879746-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 46K4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879746-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:46.4 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879746-7

Detailed Description

Enhance your circuitry with a precision RP 1J 46K4 resistor, meticulously engineered for optimal performance. This 0603-sized component boasts a power rating of .1 W and boasts a tolerance of .1%, ensuring accurate and reliable operation. Constructed with a thin film element, it guarantees precision in resistance, with a value of 46.4 KΩ. Designed for surface mount installation, this resistor is soldered in place for secure connectivity. Its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained applications. With a rated voltage of 75 V, it meets the demands of various electronic systems. This high-quality component is a vital addition to any project requiring precise resistance values.