8-1879746-8

Heilind Number:AMP8-1879746-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879746-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 47K5 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879746-8
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:47.5 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879746-8

Detailed Description

Enhance circuit performance with our RP 1J 47K5 precision resistor, meticulously crafted for exacting applications. Featuring a low tolerance of 0.1% and a power rating of .1 W, this thin film resistor guarantees precise and reliable operation. With a resistance of 47.5 KΩ, it ensures stable performance even under high voltages, rated up to 75 V. Designed for easy integration, it boasts a surface mount termination type and compact dimensions of 1.55 x .8 x .45 mm. Perfect for demanding electronic setups, this component offers exceptional accuracy with a low temperature coefficient of 15PPM. Upgrade your designs with this high-quality resistor, an essential choice for engineers and hobbyists alike.