| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-188275-0 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 4.6 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | With |
| Package Quantity: | 900 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 10 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .21 in, 5.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0283 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 14.7 mm, .578 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Top |
| Vacuum Tape: | With |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-188275-0 |
| SKU: | AMP8-188275-0 |
8-188275-0
Specifications
Detailed Description
Enhance your industrial connectivity with the MICRO-MATCH SMD FTE connector assembly, featuring a receptacle design suitable for various applications. Crafted with durable PA 4.6 housing material and reliable surface mount termination, this connector ensures secure and stable performance. With a pitch of 1.27mm (.05 in) and 10 positions, it facilitates efficient data transmission in compact spaces. The red housing color and UL 94V-0 flammability standard compliance further guarantee safety and visibility. Operating within a wide temperature range of -40 to 105°C, and with a voltage rating of 100V AC/DC, this connector is ideal for demanding industrial environments. Its contact design, dual beam technology, and phosphor bronze contact material provide excellent signal transmission quality. Perfect for board-to-board connections, the connector's vertical mount orientation and polarization feature ensure proper alignment. Whether for machinery, automation, or communication systems, this Industrial-rated connector is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-215464-0 | ![]() | |
| TE Connectivity 8-215464-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2014 | E-13-019830 - Product Improvement. Packaging improvement, Blister tape to withstand higher temperatures up to 90 deg Celsius /60 percent RH. | Download | |||


