| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-188275-4 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 4.6 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | With |
| Package Quantity: | 900 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 14 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .21 in, 5.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0283 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 19.8 mm, .779 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Top |
| Vacuum Tape: | With |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-188275-4 |
| SKU: | AMP8-188275-4 |
8-188275-4
Specifications
Detailed Description
Enhance your industrial connectivity with our MICRO-MATCH SMD FTE connector from the Micro-MaTch Industrial series. This high-performance assembly, featuring a 1.27mm pitch and 14 positions, is designed for reliable signal transmission in demanding environments. The red PA 4.6 housing, UL 94V-0 flammability standard compliant, ensures durability and safety. With a surface mount termination method and phosphor bronze contacts with tin over nickel plating, it offers efficient power delivery with an amperage rating of 1.5 A. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its vertical mount orientation, alongside features like polarization and press-fit contact retention, guarantees secure and precise PCB connectivity. With RoHS compliance, it meets international standards for environmental responsibility. Perfect for board-to-board connections, this connector is a crucial component for your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-215083-4 | ![]() | |
| TE Connectivity 1-215464-4 | ![]() | |
| TE Connectivity 1-338728-4 | ![]() | |
| TE Connectivity 8-215464-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2014 | E-13-019830 - Product Improvement. Packaging improvement, Blister tape to withstand higher temperatures up to 90 deg Celsius /60 percent RH. | Download | |||


