| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-188431-0 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 4.6 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Package Quantity: | 1200 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 10 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.1 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0282 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 14.7 mm, .578 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Housing Entry Style: | Bottom |
| Vacuum Tape: | With |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-188431-0 |
| SKU: | AMP8-188431-0 |
8-188431-0
Specifications
Detailed Description
Enhance your industrial connectivity with our Micro-MaTch Receptacle Connector Assembly, a vital component for efficient data transmission. Designed for surface mount installation, this connector features a durable PA 4.6 housing in a striking red color, ensuring reliable performance in harsh environments. With a 1.27mm pitch and 10 positions, it accommodates intricate board-to-board connections with ease. The phosphor bronze contacts, plated with tin over nickel, guarantee optimal signal transmission and longevity. Meeting UL 94V-0 flammability standards, this connector is not only safe but also resistant to high temperatures, operating seamlessly in a wide range from -40 to 105°C. Its vertical mount orientation and polarization feature simplify assembly, while the 1000 MΩ insulation resistance ensures signal integrity. Packaged in a convenient reel with 1200 units, it is a cost-effective solution for bulk installations. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly, making it the ideal choice for your industrial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-215464-0 | ![]() |


